text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1799T-3302H/TT

80 mA High-Voltage Automotive LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Microchip MCP1799T-3302H/TT - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.1V
Output Current-Max: 80mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 25µA
No. of Outputs: Single
Output Noise: 500µV
Load Regulation (%): 0.4%
Current - Limit: 150mA
Line Regulation (%): 0.02%
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section