Manufacturer Part #
MCP1701AT-3002I/MB
MCP1701A Series 250 mA 3 V Fixed Output LDO Voltage Regulator - SOT-89
Product Specification Section
Microchip MCP1701AT-3002I/MB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP1701AT-3002I/MB - Technical Attributes
Attributes Table
Input Voltage-Max: | 10V |
Output Voltage Fixed: | 3V |
Dropout Voltage-Max: | 700mV |
Output Current-Max: | 250mA |
Rated Power: | 500mW |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4.5µA |
No. of Outputs: | Single |
Load Regulation (%): | 3% |
Line Regulation (%): | 0.3% |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Features & Applications
The MCP1701A is a CMOS low dropout positive voltage regulator with a maximum input voltage of 10 V that can source up to 250 mA with a low input to output voltage differential of 380 mV at 200 mA.
This low dropout voltage combined with low current consumption of 1.0 µA typical makes this part ideal for battery operated systems. This part is recommended for applications where the input voltage is between 6.0 V and 10.0 V. For applications where input voltages are less than 6.0 V, Microchip recommends the MCP1700. The MCP1701A is offered in SOT-89-3 package.
Features:
- 2.0 uA Typical Quiescent Current
- Input Operating Voltage up to 10.0 V
- Low Droput Voltage
- 120 mV (typ) @ 100 mA
- 380 mV (typ) @ 200 mA
- High Output Current: 250 mA (V OUT = 5.0 V)
- High-Accuracy Output Voltage: 2% (max)
- Low Temperature Drifting: 100 ppm/C
- Excellent Line Regulation: 0.2%/V
- Short Circuit Protection
- Standard Output Voltage Options:
- 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
- Package Options: SOT-89-3
Applications:
- Battery-Powered Devices
- Battery-Powered Alarm Circuits
- Smoke Detectors
- CO2 Detectors
- Smart Battery Packs
- PDAs
- Low-Quiescent Current Voltage Reference
- Cameras and Portable Video Equipment
- Pagers and Cellular Phones
- Solar-Powered Instruments
- Consumer Products
- Microcontroller Power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.64
2,000
$0.625
3,000
$0.615
4,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount