
Manufacturer Part #
MCP1700T-2502E/TT
MCP1700 Series 6 V 250 mA Surface Mount Low Quiescent Current LDO - SOT-23-3
Product Specification Section
Microchip MCP1700T-2502E/TT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP1700T-2502E/TT - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.3V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 2.5V |
Dropout Voltage-Max: | 350mV |
Output Current-Max: | 250mA |
Rated Power: | 0.372W |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 1.6µA |
No. of Outputs: | Single |
Output Noise: | 3V |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 1% |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount