
Manufacturer Part #
MC78M05BTG
MC78M00 Series 500 mA 5 V Fixed Output Through Hole LDO Regulator - TO-220
Product Specification Section
onsemi MC78M05BTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC78M05BTG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 500mA |
Tolerance (%): | ±4% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3.2mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 20mV |
Current - Limit: | 700mA |
Line Regulation: | 3mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
2,650
USA:
2,650
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.205
150
$0.198
500
$0.194
2,000
$0.189
7,500+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole