text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L05F-TP

MC78L05 Series 5 V 100 mA Three Terminal Low Current Voltage Regulator-SOT-89-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MC78L05F-TP - Technical Attributes
Attributes Table
Input Voltage-Min: 7V
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$144.00
USD
Quantity
Unit Price
1,000
$0.144
3,000
$0.141
5,000
$0.14
15,000
$0.137
25,000+
$0.135
Product Variant Information section