Manufacturer Part #
MC78L05ABDR2G
MC78L00A Series 100 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
onsemi MC78L05ABDR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi MC78L05ABDR2G - Technical Attributes
Input Voltage-Min: | 6.7V |
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 1.7V |
Output Current-Max: | 100mA |
Tolerance (%): | ±4% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3.8mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 11mV |
Line Regulation: | 55mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MC78L00A Series of positive voltage regulators are inexpensive, easy−to−use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.
These devices offer a substantial performance advantage over the traditional zener diode−resistor combination, as output impedance and quiescent current are substantially reduced.
Key Features:
- Wide Range of Available, Fixed Output Voltages
- Low Cost
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components Required
- Complementary Negative Regulators Offered (MC79L00A Series)
- Pb−Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.0808 / Stock: 260,000 Qty: 2,500+$0.0808 Stock: 260,000
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.0808 / Stock: 0 Qty: 2,500+$0.0808 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0808 / Stock: 20,000 Qty: 2,500+$0.0808 Stock: 20,000
- Reel Qty: 10,000+ / Web Price: $0.0808 / Stock: 0 Qty: 2,500+$0.0808 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0808 / Stock: 202,500 Qty: 2,500+$0.0808 Stock: 202,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount