
Manufacturer Part #
MC7812BTG
MC7812B Series 1 A 12 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Product Specification Section
onsemi MC7812BTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC7812BTG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 12V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1A |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8mA |
No. of Outputs: | Single |
Output Noise: | 8µV |
Load Regulation: | 240mV |
Current - Limit: | 0.2A |
Line Regulation: | 240mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
3,543
USA:
3,543
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.195
200
$0.19
750
$0.186
2,500
$0.182
10,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount