
Manufacturer Part #
MC7805BDTRKG
MC7805 Series 5 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Product Specification Section
onsemi MC7805BDTRKG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC7805BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1A |
Rated Power: | 1.36W |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8mA |
No. of Outputs: | Single |
Output Noise: | 10V |
Load Regulation: | 25mV |
Current - Limit: | 0.2A |
Line Regulation: | 12mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
155,000
USA:
155,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,500
$0.122
5,000
$0.12
10,000
$0.119
12,500
$0.118
37,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount