MC7805ABD2TR4G in Reel by onsemi | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7805ABD2TR4G

MC7805A Series 1 A 5 V Fixed Output SMT LDO Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
onsemi MC7805ABD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.2mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 1.3mV
Current - Limit: 2.2A
Line Regulation: 4.5mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,600
USA:
9,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$216.00
USD
Quantity
Unit Price
800
$0.27
2,400
$0.265
3,200
$0.26
8,000+
$0.255
Product Variant Information section