Manufacturer Part #
LM317T
LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM317T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM317T - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 1.2V/37V |
Output Current-Max: | 1.5A |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation: | 70mV |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 0.07% |
Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The LM317T is a monolithic integrated circuit, positive adjustable voltage regulator. It is designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 V to 37 V range.
The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
Features:
- Output voltage range: 1.2 V to 37 V
- Output current in excess of 1.5 A
- 0.1 % line and load regulation
- Floating operation for high voltages
- Complete series of protections
- current limiting, thermal shutdown and SOA control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.21
200
$0.205
500
$0.197
2,000
$0.189
5,000+
$0.177
Product Variant Information section
Available Packaging
- Tube Qty: 5,000+ / Web Price: $0.193 / Stock: 0 Qty: 1+$0.193 Stock: 0
- Tube Qty: 1+ / Web Price: $0.21 / Stock: 0 Qty: 1+$0.21 Stock: 0
- Tube Qty: 50+ / Web Price: $0.21 / Stock: 1,493,190 Qty: 50+$0.21 Stock: 1,493,190
- Tube Qty: 1+ / Web Price: $0.21 / Stock: 2 Qty: 1+$0.21 Stock: 2
- Tube Qty: 50+ / Web Price: $0.161 / Stock: 615,300 Qty: 50+$0.161 Stock: 615,300
- TubeSelected Variant Qty: 5,000+ / Web Price: $0.21 / Stock: 0 Qty: 1+$0.21 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)