Manufacturer Part #
LM317LZ-TR
LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-92
Product Specification Section
STMicroelectronics LM317LZ-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM317LZ-TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 1.2V/37V |
Output Current-Max: | 100mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation: | 70mV |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 0.07% |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The LM317LZ-TR is a 1.2 V output voltage, 100 mA output current and low current adjustable voltage regulator, available in through hole TO-92-3 package.
These are monolithic integrated circuit intended for use as positive adjustable voltage regulator and are designed to supply until 100 mA of load current with an output voltage adjustable over a 1.2 to 37 V range.
Features:
- Output voltage range: 1.2 to 37 V
- Output current in excess of 100 mA
- Line regulation typ. 0.01%
- Load regulation typ. 0.1%
- Thermal overload protection
- Short circuit protection
- Output transition safe area compensation
- Floating operation for high voltage applications
Pricing Section
Global Stock:
42,000
Germany (Online Only):
42,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0759
6,000
$0.0739
10,000
$0.073
20,000
$0.0718
40,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole