Manufacturer Part #
LM2931AD33R
LM2931 Series 100 mA 3.3 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM2931AD33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2931AD33R - Technical Attributes
Attributes Table
Input Voltage-Max: | 26V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 0.6V |
Output Current-Max: | 100mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 30mA |
No. of Outputs: | Single |
Output Noise: | 330µV |
Load Regulation: | 10mV |
Current - Limit: | 300mA |
Line Regulation: | 4mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM2931AD33R are very low drop regulators. The very low drop voltage and the low quiescent current make them particular suitable for low noise, low power applications and in batterypowered systems.
In the 8-pin configuration (SO- 8), fully compatible with the older L78Lxx family, a shutdown logic control function is available. This means that when the device is used as a local regulator it is possible to put a part of the board in standby, decreasing total power consumption.
Features:
- Very low dropout voltage (0.15 V typ. at 10 mA load)
- Low quiescent current (typ. 2.5 mA, at 100 mA load)
- Output current up to 100 mA
- Adjustable (from VOUT = 2.5 V only SO-8) and fixed (3.3 V and 5 V) output voltage version
- Internal current and thermal limit
- Load dump protection up to 60 V
- Reverse transient protection up to -50 V
- Temperature range: -40 to 125 °C
- Package available: TO-92, DPAK, SO-8 (with inhibit control)
View the Complete family of LM2931A Linear Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
10,000
$0.305
12,500+
$0.30
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.315 / Stock: 0 Qty: 2,500+$0.315 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.315 / Stock: 0 Qty: 2,500+$0.315 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.189 / Stock: 0 Qty: 2,500+$0.189 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.315 / Stock: 0 Qty: 2,500+$0.315 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.315 / Stock: 7,500 Qty: 2,500+$0.315 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.315 / Stock: 352,500 Qty: 2,500+$0.315 Stock: 352,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount