text.skipToContent text.skipToNavigation

Manufacturer Part #

LM217MDT-TR

LM217 Series 500 mA 1.2 to 37 V Adjustable SMT Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics LM217MDT-TR - Technical Attributes
Attributes Table
Output Voltage Range: 1.2V to 37V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 0.003µV
Load Regulation (%): 0.3%
Line Regulation (%): 0.02%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
552,500
Germany (Online Only):
552,500
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.75
USD
Quantity
Unit Price
2,500
$0.0779
7,500
$0.076
12,500
$0.0752
50,000
$0.0729
75,000+
$0.0714