Manufacturer Part #
LDO40LPURY
400mA, 38V low-dropout regulator, with 45 uA quiescent current
Product Specification Section
STMicroelectronics LDO40LPURY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDO40LPURY - Technical Attributes
Attributes Table
Input Voltage-Min: | 3.5V |
Input Voltage-Max: | 38V |
Output Voltage Fixed: | 2.5V |
Dropout Voltage-Max: | 0.27V |
Output Current-Max: | 400mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
Quiescent Current: | 45µA |
No. of Outputs: | 1 |
Output Noise: | 20µV |
Line Regulation (%): | 0.002% |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Features & Applications
STMicroelectronics’ LDO40L is an automotive Low Drop-Out (LDO) regulator which supplies a maximum output current of 400mA.
APPLICATIONS
• Automotive applications
• Body control modules
• Instruments and clusters
• Automotive LED lighting
• Low-power industrial and consumer devices
FEATURES
• ±3% guaranteed output-voltage accuracy
• 70dB power-supply rejection ratio at 1kHz
• 20μVrms output noise at 10Hz to 100kHz
• Current limitation
• Thermal shut-down protection
• Operating-temperature range: -40°C to 125°C
• AEC-Q100 qualified to Grade 1
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount