
Manufacturer Part #
LDK320AM30R
LDK320 Series 200 mA High Accuracy and High PSRR Voltage Regulator - SOT-23-5
Product Specification Section
STMicroelectronics LDK320AM30R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDK320AM30R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 18V |
Output Voltage Fixed: | 3V |
Dropout Voltage-Max: | 350mV |
Output Current-Max: | 200mA |
Tolerance (%): | ±0.5% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 60µA |
No. of Outputs: | Single |
Output Noise: | 63µV |
Load Regulation (%): | 0.001% |
Current - Limit: | 330mA |
Line Regulation (%): | 0.001% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
12,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount