text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK220M36R

LDK220 Series 2.5 to 13.2 Vin 200 mA 3.6 Vout LDO Linear Regulator - SOT23-5L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2411
Product Specification Section
STMicroelectronics LDK220M36R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 3.6V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Rated Power: 500mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Single
Output Noise: 20µV
Load Regulation (%): 0.003%
Current - Limit: 400mA
Line Regulation (%): 0.05%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99,000
USA:
99,000
87,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20