LDK130M12R in Cut Tape by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK130M12R

LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
STMicroelectronics LDK130M12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 400mV
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 30µA
No. of Outputs: Single
Output Noise: 51µV
Load Regulation (%): 0.006%
Current - Limit: 450mA
Line Regulation (%): 0.05%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
15
$0.215
75
$0.205
300
$0.199
1,500+
$0.189
Product Variant Information section