text.skipToContent text.skipToNavigation

Manufacturer Part #

LD56020M110R

Low input voltage 200 mA ultra low dropout linear regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2321
Product Specification Section
STMicroelectronics LD56020M110R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.6V to 4V
Output Voltage Fixed: 1.1V
Dropout Voltage-Max: 200mV
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 25µA
No. of Outputs: 1
Current - Limit: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Unit Price
1
$0.195
15
$0.184
75
$0.177
300
$0.172
1,500+
$0.163