Manufacturer Part #
LD56020J120R
LD56020 Series 200 mA 1.2 V Fixed Output SMT Linear Regulator - FLIP CHIP-4
Product Specification Section
STMicroelectronics LD56020J120R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD56020J120R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.1V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 1.2V |
Dropout Voltage-Max: | 190mV |
Output Current-Max: | 200mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 20µA |
No. of Outputs: | Single |
Output Noise: | 8.8µV |
Load Regulation: | 1.5mV |
Current - Limit: | 300mA |
Package Style: | FLIP CHIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.126
20,000
$0.124
30,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
FLIP CHIP-4
Mounting Method:
Surface Mount