Manufacturer Part #
LD39050PU33R
VFDFPN 6 3X3 0,95 PITCH
Product Specification Section
STMicroelectronics LD39050PU33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD39050PU33R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.5V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 400mV |
Output Current-Max: | 500mA |
Rated Power: | 1.818W |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 200µA |
No. of Outputs: | Single |
Output Noise: | 30µV |
Load Regulation (%): | 0.002% |
Line Regulation (%): | 0.01% |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount