Manufacturer Part #
LD1117V33C
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: | 2324 |
Product Specification Section
STMicroelectronics LD1117V33C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD1117V33C - Technical Attributes
Attributes Table
Input Voltage-Max: | 15V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.2V |
Output Current-Max: | 800mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 5mA |
No. of Outputs: | Single |
Output Noise: | 100µV |
Load Regulation: | 1mV |
Line Regulation: | 1mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
The LD1117V33R is a low drop voltage regulator able to provide up to 800 mA of output current, available even in adjustable version (VREF = 1.25 V). Concerning fixed versions, are offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.0 V, 3.3 V and 5.0 V. The 2.85 V type is ideal for SCSI-2 lines active termination. The device is supplied in: SOT-223, DPAK, SO-8 and TO-220.
The SOT-223 and DPAK surface mount packages optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25 °C.
Features:
- Low dropout voltage (1 V typ.)
- 2.85 V device performances are suitable for SCSI-2 active termination
- Output current up to 800 mA
- Fixed output voltage of: 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
- Adjustable version availability (VREF = 1.25 V)
- Internal current and thermal limit
- Available in ±1 % (at 25 °C) and 2 % in full temperature range
- Supply voltage rejection: 75 dB (typ.)
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
50
$0.33
200
$0.315
1,000
$0.30
2,000
$0.295
6,250+
$0.275
Product Variant Information section
Available Packaging
- Tube Qty: 5,000+ / Web Price: $0.33 / Stock: 0 Qty: 50+$0.33 Stock: 0
- Tube Qty: 4,000+ / Web Price: $0.25 / Stock: 0 Qty: 50+$0.25 Stock: 0
- Tube Qty: 50+ / Web Price: $0.33 / Stock: 5,000 Qty: 50+$0.33 Stock: 5,000
- TubeSelected Variant Qty: 50+ / Web Price: $0.33 / Stock: 1,800 Qty: 50+$0.33 Stock: 1,800
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole