Manufacturer Part #
LD1117S50TR
LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - SOT-223
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2410 |
Product Specification Section
STMicroelectronics LD1117S50TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD1117S50TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 15V |
Output Voltage Fixed: | 5V |
Output Current-Max: | 800mA |
Rated Power: | 12W |
Tolerance (%): | ±1% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 10mA |
No. of Outputs: | Single |
Output Noise: | 100µV |
Load Regulation: | 15mV |
Line Regulation: | 10mV |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Features & Applications
The LD1117S50TR is a low drop voltage regulator able to provide up to 800 mA of output current, available even in adjustable version (VREF = 1.25 V). Concerning fixed versions, are offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.0 V, 3.3 V and 5.0 V. The 2.85 V type is ideal for SCSI-2 lines active termination. The device is supplied in: SOT-223, DPAK, SO-8 and TO-220.
The SOT-223 and DPAK surface mount packages optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1 % at 25 °C.
Features:
- Low dropout voltage (1 V typ.)
- 2.85 V device performances are suitable for SCSI-2 active termination
- Output current up to 800 mA
- Fixed output voltage of: 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
- Adjustable version availability (VREF = 1.25 V)
- Internal current and thermal limit
- Available in ± 1 % (at 25 °C) and 2 % in full temperature range
- Supply voltage rejection: 75 dB (typ.)
View the Complete family of LD1117 Linear Regulators
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0689
7,500
$0.0671
10,000
$0.0667
25,000
$0.0652
37,500+
$0.0638
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 280,000 Qty: 2,500+$0.12 Stock: 280,000
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 2,500 Qty: 2,500+$0.12 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 2,500 Qty: 2,500+$0.12 Stock: 2,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0689 / Stock: 30,000 Qty: 2,500+$0.0689 Stock: 30,000
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount