Manufacturer Part #
LD1086D2M33TR
LD1086 Series 1.5 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK/A
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2428 |
Product Specification Section
STMicroelectronics LD1086D2M33TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD1086D2M33TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.5V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 10mA |
No. of Outputs: | Single |
Load Regulation: | 10mV |
Line Regulation: | 6mV |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
The LD1086D2M33TR is a low drop voltage regulator capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1086xx is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance.
The 2.85 V output version is suitable for SCSI-2 active terminations. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086xx quiescent current flows into the load, increasing efficiency. Only a 10 μF (minimum) capacitor is needed for stability. The device is available in a TO-220, D²PAK, D²PAK/A or DPAK package. On-chip trimming allows the regulator to reach a very tight output voltage tolerance; within ± 1% at 25 °C.
Features:
- Typical dropout: 1.3 V at 1.5 A
- Three-terminal adjustable or fixed output voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V
- Automotive grade (adjustable VOUT in TO-220 and DPAK packages only)
- Output current guaranteed up to 1.5 A
- Output tolerance: ± 1% at 25 °C and ± 2% in full temperature range
- Internal power and thermal limit
- Wide operating temperature range -40 °C to 125 °C
- Package available: TO-220, D²PAK, D²PAK/A, DPAK
- Pinout compatibility with standard adjustable voltage regulators
View the Complete family of LD1086 Linear Regulators
Pricing Section
Global Stock:
62,000
USA:
62,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000
$0.62
5,000+
$0.605
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.635 / Stock: 3,000 Qty: 1,000+$0.635 Stock: 3,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.635 / Stock: 62,000 Qty: 1,000+$0.635 Stock: 62,000
- Reel Qty: 1,000+ / Unit Price: $0.635 / Stock: 1,000 Qty: 1,000+$0.635 Stock: 1,000
- Reel Qty: 1,000+ / Unit Price: $0.395 / Stock: 7,000 Qty: 1,000+$0.395 Stock: 7,000
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount