Manufacturer Part #
L78L33ACUTR
L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L78L33ACUTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78L33ACUTR - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 100mA |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 60mV |
Line Regulation: | 150mV |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Features & Applications
The L78L33ACUTR is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Features:
- Output current up to 100 mA
- Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- No external components are required
- Available in either ± 5% (AC) or ± 10% (C) selection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0493
7,500
$0.0481
12,500
$0.0475
37,500
$0.0464
62,500+
$0.0453
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.105 / Stock: 0 Qty: 2,500+$0.105 Stock: 0
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.0493 / Stock: 0 Qty: 2,500+$0.0493 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.105 / Stock: 15,000 Qty: 2,500+$0.105 Stock: 15,000
- Reel Qty: 10,000+ / Unit Price: $0.105 / Stock: 0 Qty: 2,500+$0.105 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.105 / Stock: 217,500 Qty: 2,500+$0.105 Stock: 217,500
- Reel Qty: 2,500+ / Unit Price: $0.0421 / Stock: 180,000 Qty: 2,500+$0.0421 Stock: 180,000
Package Qty:
2500 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount