Manufacturer Part #
L78L12ABZ
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Through Hole - TO-92
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Bag Package Style:TO-92 Mounting Method:Surface Mount | ||||||||||
Date Code: |
STMicroelectronics L78L12ABZ - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics L78L12ABZ - Technical Attributes
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 12V |
Output Current-Max: | 100mA |
Package Style: | TO-92 |
Mounting Method: | Surface Mount |
Features & Applications
The L78L12ABZ is a three terminal positive voltage regulator with an output voltage of 12 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in through hole TO-92-3 package.
These devices are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.
When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.
Features:
- Output current up to 100 mA
- Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
- Thermal overload protection
- Short-circuit protection
- No external components are required
- Available in either ± 4% (AC) or ± 8% (C) selection
Available Packaging
- Bag Qty: 10,000+ / Unit Price: $0.117 / Stock: 0 Qty: 2,500+$0.117 Stock: 0
- Bag Qty: 10,000+ / Unit Price: $0.117 / Stock: 0 Qty: 2,500+$0.117 Stock: 0
- Bag Qty: 10,000+ / Unit Price: $0.0531 / Stock: 0 Qty: 2,500+$0.0531 Stock: 0
- BagSelected Variant Qty: 10,000+ / Unit Price: $0.0531 / Stock: 0 Qty: 2,500+$0.0531 Stock: 0
Package Qty:
2500 per Bag
Package Style:
TO-92
Mounting Method:
Surface Mount