L78L05CD13TR in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L05CD13TR

L78L Series 100 mA 5 V Output SMT Three Terminal Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78L05CD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 200mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$677.50
USD
Quantity
Unit Price
2,500
$0.0563
7,500
$0.0548
12,500
$0.0542
25,000
$0.0533
50,000+
$0.052
Product Variant Information section