Manufacturer Part #
L78L05ABZ
L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-92
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Box Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
Date Code: | 2232 |
Product Specification Section
STMicroelectronics L78L05ABZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78L05ABZ - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 100mA |
Tolerance (%): | ±4% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 60mV |
Line Regulation: | 150mV |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The L78L05ABZ of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Features:
- Output current up to 100 mA
- Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
- Thermal overload protection
- Short circuit protection
- No external components are required
- Available in either ± 5% (AC) or ± 10% (C) selection
Pricing Section
Global Stock:
79,178
USA:
79,178
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.11
300
$0.107
1,250
$0.103
4,000
$0.10
15,000+
$0.0943
Product Variant Information section
Available Packaging
- Box Qty: 10,000+ / Unit Price: $0.11 / Stock: 0 Qty: 1+$0.11 Stock: 0
- Box Qty: 10,000+ / Unit Price: $0.11 / Stock: 0 Qty: 1+$0.11 Stock: 0
- Box Qty: 1+ / Unit Price: $0.11 / Stock: 932 Qty: 1+$0.11 Stock: 932
- BoxSelected Variant Qty: 1+ / Unit Price: $0.11 / Stock: 79,178 Qty: 1+$0.11 Stock: 79,178
- Box Qty: 1+ / Unit Price: $0.11 / Stock: 500 Qty: 1+$0.11 Stock: 500
Package Qty:
2500 per Box
Package Style:
TO-92
Mounting Method:
Through Hole