Manufacturer Part #
L7824ABV
L78 Series Positive 24 V 1.5 A Through Hole Fixed Voltage Regulator ICs-TO-220AB
Product Specification Section
STMicroelectronics L7824ABV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7824ABV - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 24V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,100
Germany (Online Only):
1,100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.14
250
$0.136
1,250
$0.132
2,500
$0.13
7,500+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole