Manufacturer Part #
L7815CV
L7815 Series 1.5 A 15 V Fixed Output Three Terminal Voltage Regulator - TO-220
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L7815CV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7815CV - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 15V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±2% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8mA |
No. of Outputs: | Single |
Output Noise: | 90µV |
Load Regulation: | 300mV |
Line Regulation: | 300mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
The L7815CV is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.
If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features:
- Output current up to 1.5 A
- Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.15
250
$0.146
1,250
$0.142
5,000
$0.139
12,500+
$0.134
Product Variant Information section
Available Packaging
- Tube Qty: 5,000+ / Unit Price: $0.215 / Stock: 0 Qty: 1+$0.215 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.127 / Stock: 129,100 Qty: 50+$0.127 Stock: 129,100
- Tube Qty: 5,000+ / Unit Price: $0.215 / Stock: 0 Qty: 1+$0.215 Stock: 0
- TubeSelected Variant Qty: 50+ / Unit Price: $0.15 / Stock: 0 Qty: 50+$0.15 Stock: 0
- Tube Qty: 1+ / Unit Price: $0.215 / Stock: 4,406 Qty: 1+$0.215 Stock: 4,406
- Tube Qty: 50+ / Unit Price: $0.21 / Stock: 71,750 Qty: 50+$0.21 Stock: 71,750
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount