
TOP SELLER
Manufacturer Part #
L7805CV
L7805 Series 5 V 1.5 A Fixed Flange Mount Voltage Regulator - TO-220-3
Product Specification Section
STMicroelectronics L7805CV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7805CV - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 100mV |
Current - Limit: | 2.2A |
Line Regulation: | 100mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.196
250
$0.191
1,250
$0.185
3,750
$0.182
10,000+
$0.175
Product Variant Information section
Available Packaging
- Tube Qty: 50+ / Unit Price: $0.196 / Stock: 0 Qty: 50+$0.196 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.196 / Stock: 30,700 Qty: 50+$0.196 Stock: 30,700
- Tube Qty: 1+ / Unit Price: $0.196 / Stock: 17,642 Qty: 1+$0.196 Stock: 17,642
- TubeSelected Variant Qty: 6,000+ / Unit Price: $0.196 / Stock: 0 Qty: 50+$0.196 Stock: 0
- Tube Qty: 6,000+ / Unit Price: $0.196 / Stock: 0 Qty: 1+$0.196 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole