L7805CV-DG in Tube by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L7805CV-DG

L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
STMicroelectronics L7805CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 8mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 100mV
Line Regulation: 100mV
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The L7805CV-DG is a 5 V and 1.5 A three terminal positive voltage regulator, it is available in TO-220-3 package.

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)

View the available L7805 series of voltage regulators

Read More...
Pricing Section
Global Stock:
44,450
Germany (Online Only):
44,450
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.65
USD
Quantity
Unit Price
50
$0.133
500
$0.128
2,000
$0.125
6,250
$0.123
20,000+
$0.118