Manufacturer Part #
L7805CD2T-TR
L7805 Series 4.8 V 1.5 A Three Terminal Positive Voltage Regulator - D2PAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2419 |
Product Specification Section
STMicroelectronics L7805CD2T-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7805CD2T-TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
The L7805CD2T-TR is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.
If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features:
- Output current up to 1.5 A
- Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
View the Complete family of L7805 Linear Regulator
sPricing Section
Global Stock:
182,000
Germany (Online Only):
182,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.167
3,000
$0.164
10,000
$0.161
20,000
$0.159
40,000+
$0.156
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.196 / Stock: 0 Qty: 1,000+$0.196 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.265 / Stock: 0 Qty: 1,000+$0.265 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.167 / Stock: 182,000 Qty: 1,000+$0.167 Stock: 182,000
- Reel Qty: 1,000+ / Unit Price: $0.265 / Stock: 30,000 Qty: 1,000+$0.265 Stock: 30,000
- Reel Qty: 4,000+ / Unit Price: $0.265 / Stock: 0 Qty: 1,000+$0.265 Stock: 0
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount