Manufacturer Part #
L7805ABP
L7805 Series 1.5 A 5 V Three Terminal Positive Voltage Regulator - TO-220FP
Product Specification Section
STMicroelectronics L7805ABP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7805ABP - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4.3mA |
No. of Outputs: | Single |
Output Noise: | 10µV |
Load Regulation: | 30mV |
Current - Limit: | 2.2A |
Line Regulation: | 7mV |
Package Style: | TO-220FP (TO-220FPAB) |
Mounting Method: | Through Hole |
Features & Applications
The L7805ABP is a 5 V, 1 A three terminal positive voltage regulator and is available in TO-220FP-3 package.
These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.
Features:
- Output current up to 1.5 A
- Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.245
250
$0.235
1,250
$0.23
2,500
$0.225
7,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole