L5150BNTR in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L5150BNTR

L5150BN Series 40 V 150 mA Automotive Low Dropout Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
STMicroelectronics L5150BNTR - Technical Attributes
Attributes Table
Input Voltage-Min: 5.6V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Load Regulation: 55mV
Current - Limit: 0.66A
Line Regulation: 40mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.435
3,000
$0.43
5,000+
$0.42
Product Variant Information section