Manufacturer Part #
KF33BD-TR
KF33 Series 500 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2432 |
Product Specification Section
STMicroelectronics KF33BD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics KF33BD-TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 20V |
Output Voltage Fixed: | 3.3V |
Output Current-Max: | 500mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 12mA |
No. of Outputs: | Single |
Output Noise: | 50µV |
Load Regulation: | 50mV |
Current - Limit: | 1A |
Line Regulation: | 12mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,500
Germany (Online Only):
72,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.173
7,500
$0.17
10,000
$0.169
25,000
$0.167
37,500+
$0.164
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.205 / Stock: 2,500 Qty: 2,500+$0.205 Stock: 2,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.173 / Stock: 72,500 Qty: 2,500+$0.173 Stock: 72,500
- Reel Qty: 2,500+ / Unit Price: $0.435 / Stock: 0 Qty: 2,500+$0.435 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.205 / Stock: 77,500 Qty: 2,500+$0.205 Stock: 77,500
- Reel Qty: 2,500+ / Unit Price: $0.173 / Stock: 0 Qty: 2,500+$0.173 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.435 / Stock: 0 Qty: 2,500+$0.435 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount