text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-LDOS-120-TO254-T

CHT-LDOS Series 12 V Fixed Output 1 A Through Hole Positive LDO Regulator-TO-254

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-LDOS-120-TO254-T - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 20V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -55°C to +225°C
Regulator Topology: Fixed
Quiescent Current: 3mA
Load Regulation: 0.1V
Line Regulation: 2.4mV
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$1,665.50
USD
Quantity
Web Price
1
$341.95
2
$338.11
4
$334.31
5
$333.10
15+
$325.66
Product Variant Information section