BD00GC0WEFJ-E2 in Reel by ROHM | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BD00GC0WEFJ-E2

BDXXGC0 Series 4.5 to 14.0 V 1 A Variable Out LDO Regulator - HTSOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD00GC0WEFJ-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 14V
Output Voltage Fixed: 1.5V/13V
Dropout Voltage-Max: 0.92V
Output Current-Max: 1A
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
10,000
$0.26
12,500+
$0.255
Product Variant Information section