Manufacturer Part #
AZ1117CH-3.3TRG1
AP1117 Series 3.3 V Fixed Output 1.35 A Surface Mount LDO Regulator - SOT-223
Product Specification Section
Diodes Incorporated AZ1117CH-3.3TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ1117CH-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: | 15V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.3V |
Output Current-Max: | 800mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -20°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Load Regulation: | 15mV |
Current - Limit: | 1.35A |
Line Regulation: | 10mV |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
104,000
USA:
68,000
Germany (Online Only):
36,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.0527
8,000
$0.0514
12,000
$0.0506
20,000
$0.0497
40,000+
$0.0477
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount