text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7583Q-FDZW-7

AP7583Q Series 300 mA Adjustable Output SMT Linear Regulator - WDFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7583Q-FDZW-7 - Technical Attributes
Attributes Table
Input Voltage-Max: 42V
Output Voltage Range: 1.2V to 5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.7V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 4µA
Load Regulation: 20V
Current - Limit: 510mA
Line Regulation: 10V
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.38
USD
Quantity
Unit Price
1
$0.375
15
$0.35
75
$0.34
300
$0.33
1,500+
$0.31
Product Variant Information section