
Manufacturer Part #
AP7375Q-50SP-13
AUTOMOTIVE COMPLIANT WIDE INPUT VOLTAGE RANGE300mA ULDO REGULATOR
Product Specification Section
Diodes Incorporated AP7375Q-50SP-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7375Q-50SP-13 - Technical Attributes
Attributes Table
Input Voltage-Min: | 3V |
Input Voltage-Max: | 45V |
Output Voltage Range: | 5V |
Dropout Voltage-Max: | 1.4V |
Output Current-Max: | 350mA |
Operating Temp Range: | -40°C to +125°C |
Quiescent Current: | 8µA |
No. of Outputs: | 1 |
Load Regulation (%): | 0.02% |
Line Regulation (%): | 0.01% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.174
5,000
$0.172
7,500
$0.17
12,500+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount