text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7366-33W5-7

600mA, LOW QUIESCENT CURRENT FAST TRANSIENT LOW DROPOUT LINEAR REGULATOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Diodes Incorporated AP7366-33W5-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.32V
Output Current-Max: 0.6A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 1A
Line Regulation (%): 0.01%
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$197.40
USD
Quantity
Web Price
3,000
$0.0658
9,000
$0.0633
15,000
$0.0622
45,000
$0.0599
75,000+
$0.0579
Product Variant Information section