
Manufacturer Part #
AP7361-FGE-7
AP7361 Series 6 V 1 A Low Dropout Adjustable Mode Regulator - U-DFN3030-8
Product Specification Section
Diodes Incorporated AP7361-FGE-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7361-FGE-7 - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.2V |
Input Voltage-Max: | 6V |
Dropout Voltage-Max: | 700mV |
Output Current-Max: | 1A |
Rated Power: | 1700mW |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 90µA |
No. of Outputs: | Single |
Load Regulation (%): | 1% |
Current - Limit: | 1.5A |
Line Regulation (%): | 0.2% |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.125
6,000
$0.123
9,000
$0.122
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount