text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2210K-3.3TRG1

AP2210 Series 3.3 V 300 mA Surface Mount RF ULDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AP2210K-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 300mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 260V
Load Regulation: 30mV
Current - Limit: 900mA
Line Regulation: 12mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$177.30
USD
Quantity
Web Price
3,000
$0.0591
9,000
$0.0569
15,000
$0.0559
45,000
$0.0538
75,000+
$0.052