text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2139AK-3.3TRG1

AP2139 Series 3.3 V 250 mA Fixed Surface Mount Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2139AK-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 250mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 1.5µA
No. of Outputs: Single
Load Regulation: 40mV
Current - Limit: 50mA
Line Regulation: 18mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.80
USD
Quantity
Web Price
3,000
$0.0836
6,000
$0.0814
9,000
$0.0801
12,000
$0.0792
15,000+
$0.0764
Product Variant Information section