text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2120N-3.3TRG1

AP2120 Series 3.3 V 0.15 A Surface Mount CMOS LDO Regulator - SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Diodes Incorporated AP2120N-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 0.15A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 40mV
Current - Limit: 50mA
Line Regulation: 16mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.70
USD
Quantity
Web Price
3,000
$0.0439
9,000
$0.0422
12,000
$0.0418
30,000
$0.0404
45,000+
$0.0391
Product Variant Information section