text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8805DEGTZ

AME8805 Series 600 mA 8 Vin 2.5 Vout CMOS LDO Positive Linear Regulator -SOT-223

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME8805DEGTZ - Technical Attributes
Attributes Table
Input Voltage-Max: 7V
Output Voltage Fixed: 2.5V
Output Current-Max: 600mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
Total
$1,287.50
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.104
12,500
$0.103
37,500+
$0.101
Product Variant Information section