Manufacturer Part #
AME8805AEGTZ
AME8805 Series 3.3 V 600 mA Surface Mount CMOS LDO - SOT-223
Product Specification Section
AME, Inc. AME8805AEGTZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AME, Inc. AME8805AEGTZ - Technical Attributes
Attributes Table
Input Voltage-Min: | 3.9V |
Input Voltage-Max: | 7V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 900mV |
Output Current-Max: | 600mA |
Tolerance (%): | ±1.5% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 30µA |
No. of Outputs: | Single |
Output Noise: | 30µV |
Load Regulation (%): | 0.2% |
Current - Limit: | 800mA |
Line Regulation (%): | 0.02% |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.104
12,500
$0.103
37,500+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount