text.skipToContent text.skipToNavigation

Manufacturer Part #

AME88052EFTZ

AME8805 Series 2 V Fixed Output 600 mA Positive CMOS LDO Regulator - SOT-89

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME88052EFTZ - Technical Attributes
Attributes Table
Input Voltage-Max: 8V
Output Voltage Fixed: 2V
Dropout Voltage-Max: 800mV
Output Current-Max: 600mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The AME88052EFTZ is a positive linear regulator with low quiescent current (30 mA typ.). Available in a SOT-89 package.

It is stable with an output capacitance of 2.2 mF or greater.

Features:

  • Very Low Dropout Voltage
  • Guaranteed 600mA Output
  • Accurate to within 1.5%
  • 30mA Quiescent Current
  • Over-Temperature Shutdown
  • Current Limiting
  • Short Circuit Current Fold-back
  • Factory Pre-set Output Voltages
  • Low Temperature Coefficient
  • Green Products Meet RoHS Standards

Applications:

  • Instrumentation
  • Portable Electronics
  • Wireless Devices
  • Cordless Phones
  • PC Peripherals
  • Battery Powered Widgets
  • Electronic Scales
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
Total
$577.80
USD
Quantity
Unit Price
1,000
$0.10
3,000
$0.0975
5,000
$0.0963
20,000
$0.0931
30,000+
$0.0911
Product Variant Information section