text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8801CEEVZ

AME8801 Series 2.8 V Fixed Output 300 mA Positive CMOS LDORegulator - SOT-25

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME8801CEEVZ - Technical Attributes
Attributes Table
Input Voltage-Max: 8V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 400mV
Output Current-Max: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The AME8801CEEVZ is a linear regulator with low quiescent current (30 mA typ.) and low dropout voltage.

Features:

  • Very Low Dropout Voltage
  • Guaranteed 300mA Output
  • Accurate to within 1.5%
  • 30mA Quiescent Current
  • Over-Temperature Shutdown
  • Current Limiting
  • Short Circuit Current Fold-back
  • Noise Reduction Bypass Capacitor
  • Power-Saving Shutdown Mode
  • Space-Saving SOT-25/TSOT-25, SOT-26/TSOT-26 Packages
  • Factory Pre-set Output Voltages
  • Low Temperature Coefficient
  • All AME's Lead Free Product Meet RoHS Standards

Applications:

  • Instrumentation
  • Portable Electronics
  • Wireless Devices
  • Cordless Phones
  • PC Peripherals
  • Battery Powered Widgets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$755.10
USD
Quantity
Unit Price
3,000
$0.0853
6,000
$0.0839
12,000
$0.0825
15,000
$0.0821
45,000+
$0.0794
Product Variant Information section