text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8801AEEVZ

AME8801 Series 300 mA 8 Vin 3.3 Vout CMOS LDO Positive Voltage Regulator -SOT-25

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME8801AEEVZ - Technical Attributes
Attributes Table
Input Voltage-Min: -0.3V
Input Voltage-Max: 8V
Output Voltage Fixed: 3.3V
Output Current-Max: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$755.10
USD
Quantity
Unit Price
3,000
$0.0853
6,000
$0.0839
12,000
$0.0825
15,000
$0.0821
45,000+
$0.0794
Product Variant Information section